Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoL15893-0330MA
Order Code4228564
Product RangeL15893 Series
Technical Datasheet
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,455.000 |
5+ | kr 1,294.000 |
10+ | kr 1,104.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,455.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoL15893-0330MA
Order Code4228564
Product RangeL15893 Series
Technical Datasheet
Peak Wavelength3.3µm
Angle of Half Intensity-
Diode Case StyleTO-46
Radiant Intensity (Ie)-
Rise Time1µs
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max3.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeL15893 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Peak Wavelength
3.3µm
Diode Case Style
TO-46
Rise Time
1µs
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
3.2V
Operating Temperature Max
85°C
Product Range
L15893 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000294