Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 371.770 |
5+ | kr 357.060 |
10+ | kr 350.390 |
20+ | kr 340.160 |
50+ | kr 329.810 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 371.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NALRD-10
Order Code2469323
Product Range1455
Plate TypeEnd Plate
Plate MaterialAluminium
Plate ColourRed
For Use With1455N1201, 1455N1601 & 1455N2201 Extruded Aluminium Enclosures
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range1455
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Hammond 1455 Series replacement end plates are aluminium red coloured end plates with pack of 10. These end plates are suitable for 1455 series extruded aluminium enclosures.
- Screw slot provision for fixing enclosure
- smooth surface with no sharp edges
Applications
Industrial, Safety
Technical Specifications
Plate Type
End Plate
Plate Colour
Red
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
1455
Plate Material
Aluminium
For Use With
1455N1201, 1455N1601 & 1455N2201 Extruded Aluminium Enclosures
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1455NALRD-10
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227