Print Page
Alternatives for S1751-46
1 Product Found
Product Overview
The S1751 series brass surface mount PCB Test Point with 100% tin over nickel-plated contact surface. Suitable for use with standard test probes, test lead clips and hooks.
- Ideal for use with most standard probes, clips and hooks
- Suitable for automatic or manual test
- Improved finished goods quality
- Strong and durable
- Vertical connection type
- -40 to 105°C Operating Temperature range
- 100% Tin over nickel-plated termination
- High Speed placement
Applications
Test & Measurement
Technical Specifications
Product Range
S1751
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
To Be Advised
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006