Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable & Wire Markers
                      5. Adhesive Wire Markers
                      Print Page

                      550-14010

                      Wire Marker, Write On, 19.1mm x 50.8mm, Vinyl, White

                      HELLERMANNTYTON 550-14010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part No550-14010
                      Order Code1686478
                      Also Known As4031026294032
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 384.300
                      5+kr 365.110
                      10+kr 338.210
                      25+kr 322.800
                      50+kr 307.400
                      Price for:Pack of 150
                      Minimum: 1
                      Multiple: 1
                      kr 384.30 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part No550-14010
                      Order Code1686478
                      Also Known As4031026294032
                      Technical Datasheet

                      Data Sheet

                      Marker TypeWrite On
                      Legend-
                      Marker Dimensions19.1mm x 50.8mm
                      Marker MaterialVinyl
                      Legend Colour-
                      Marker ColourWhite
                      Product Range-
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The SPRO200-1401-WH from Hellermann Tyton is a RiteOn® starter pack that includes one hand-held dispenser filled with 150 white self-laminating write-on labels for cable and wire diameters ranging from 6.1mm to 12.1mm and one black indelible ink marker pen. These self-laminating conformable vinyl labels feature an acrylic adhesive and wrap around cable and wire ensuring once the label is applied it remains in place without lifting. The white coloured write-on area gives a good contrast to the cable for extra clarity. The clear section of the label overlaminates and protects write-on legend against humidity, dirt and debris and mechanical abrasion. Vinyl label material is resistant to water, alcohol, most oils, greases, fuel, aliphatic solvents, weak acids, salts and alkalis.

                      • Palm sized hand-held self-laminating label dispenser
                      • Easy to write on and dispense labels
                      • Dispenser of 150 white self-laminating vinyl labels for cable diameters ranging from 6.1mm to 12.1mm
                      • Overall marker size 19.1mm W x 50.8mm H; Write on height 12.7mm
                      • Simple and rapid identification for low volume installation and rework
                      • Write text with specially formulated fast-drying T82S-BL black indelible ink marker pen
                      • -40 to 80°C Operating temperature range

                      Applications

                      Industrial, Consumer Electronics

                      Technical Specifications

                      Marker Type

                      Write On

                      Marker Dimensions

                      19.1mm x 50.8mm

                      Legend Colour

                      -

                      Product Range

                      -

                      Legend

                      -

                      Marker Material

                      Vinyl

                      Marker Colour

                      White

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39191080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.1
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway