Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Battery Testers
                      Print Page

                      BT3554-51+ FREE DT4256

                      Battery Tester, Lead Acid, 6V to 60V, 132 mm, 199 mm, 60.6 mm, BT3554 Series

                      HIOKI BT3554-51+ FREE DT4256
                      HIOKI BT3554-51+ FREE DT4256
                      HIOKI BT3554-51+ FREE DT4256
                      HIOKI BT3554-51+ FREE DT4256
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIOKI
                      Manufacturer Part NoBT3554-51+ FREE DT4256
                      Order Code4153393
                      Product RangeBT3554 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerHIOKI
                      Manufacturer Part NoBT3554-51+ FREE DT4256
                      Order Code4153393
                      Product RangeBT3554 Series
                      Technical Datasheet

                      Data Sheet

                      Battery Technologies SupportedLead Acid
                      Voltage Measuring Range DC6V to 60V
                      External Height132mm
                      External Width199mm
                      External Depth60.6mm
                      Product RangeBT3554 Series
                      SVHCTo Be Advised

                      Alternatives for BT3554-51+ FREE DT4256

                      2 Products Found

                      Product Overview

                      BT3554-51+FREE DT4256 is a BT3554-50 battery tester bundled with Pin Type Lead 9465-10 and DT4256 digital multimeter. BT3554 battery tester series is a trusted instrument designed for exactly this purpose: Two voltage ranges of 6V and 60V and four resistance ranges from 3mΩ to 3Ω make the BT3554 series the perfect tool for maintenance checks of VRLA batteries, regardless of the battery size and capacity. A complete measurement takes less than two seconds, making this battery tester perfect for use in difficult to reach and confined areas. Differently shaped probe leads are available for convenient access of all installations. An additional temperature sensor (9451S) is also available since temperature does impact the measurement results of battery measurements. DT4256 digital multimeter features AC and DC voltage and current, capacitance and frequency measurements, diode and continuity checks, as well as automatic AC/DC voltage detection and the support of current sensor measurements.

                      • Battery measurement can be performed while battery is connected to host, without taking it offline
                      • Measure and save data in as fast as 2 seconds, a 60% improvement from the legacy 3554
                      • Instantaneously diagnose battery degradation by measuring internal resistance and voltage 
                      • Noise reduction technology improves noise resistance
                      • Screen and audio guidance simplifies measurement
                      • Measurement data is linked to site information and saved, reducing management man-hours
                      • New protector delivers better ergonomic hold and durability in the field

                      Contents

                      BT3554-50 battery tester, Pin type lead 9465-10, DT4256 digital multimeter, Carrying case C1014 x 1, Protector Z5041 x 1, Fuse set Z5050 ×1, Adj board ×1, Neck strap x 1, USB cable x 1, Application software CD (GENNECT One) x 1, AA alkaline battery (LR6) x 8, User manual x 1.

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Battery Technologies Supported

                      Lead Acid

                      External Height

                      132mm

                      External Depth

                      60.6mm

                      SVHC

                      To Be Advised

                      Voltage Measuring Range DC

                      6V to 60V

                      External Width

                      199mm

                      Product Range

                      BT3554 Series

                      Technical Docs (3)

                      User Manual EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303370
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.5
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway