Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      CM4372

                      Clamp Meter, 20/600 A, True RMS, 1 kV, IP54, V, A, Ohm, Hz, C, Inrush Current, Bluetooth

                      HIOKI CM4372
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIOKI
                      Manufacturer Part NoCM4372
                      Order Code3234191
                      Product RangeClamp Meter Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerHIOKI
                      Manufacturer Part NoCM4372
                      Order Code3234191
                      Product RangeClamp Meter Series
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      Current Measure AC Max600A
                      Voltage Measure AC Max1kV
                      Voltage Measure DC Max1.5kV
                      Resistance Measure Max600kohm
                      DMM Response TypeTrue RMS
                      Range SelectionAuto, Manual
                      No. of Digits-
                      Jaw Opening Max-
                      Product RangeClamp Meter Series
                      SVHCNo SVHC (15-Jan-2019)

                      Alternatives for CM4372

                      1 Product Found

                      Product Overview

                      CM4372 is a 600A True RMS clamp meter that features stronger jaws, broader -25⁰C to 65⁰C operating temperature range and IP54 dustproof and waterproof enclosure to enable professionals to work quickly in tough situations including the development, repair and maintenance of equipment and devices such as electric vehicles. Additionally, the high-voltage DC measurement capability of up to 1700V is ideal for the clamp maintenance inspections of electrical and solar power equipment. Measured values can be sent to a smartphone or tablet using Bluetooth® wireless technology and displayed as waveforms in real time.

                      • Features multiple measurement functions
                      • Automatic AC/DC function helps boost work efficiency
                      • Simultaneously measure inrush current in RMS and crest values
                      • Dimension is 65mm (2.56in) W x 215mm (8.46in) H x 35mm (1.38in) D
                      • CAT IV 600V and CAT III 1000V rated
                      • Send measured values to a smartphone or tablet using Bluetooth® wireless technology

                      Contents

                      Clamp meter, Test lead L9207-10 X1, Carrying case C0203 X1, LR03 Alkaline battery X2, Instruction Manual X1, Precautions concerning use of equipment that emits radio waves X1.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      Voltage Measure AC Max

                      1kV

                      Resistance Measure Max

                      600kohm

                      Range Selection

                      Auto, Manual

                      Jaw Opening Max

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Current Measure AC Max

                      600A

                      Voltage Measure DC Max

                      1.5kV

                      DMM Response Type

                      True RMS

                      No. of Digits

                      -

                      Product Range

                      Clamp Meter Series

                      Technical Docs (4)

                      Drawing EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.7
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway