Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21,718.440 |
Product Information
Product Overview
CT6831 is an AC/DC current probe. With its compact design, this sensor easily connects to cables in tight motor compartments, significantly reducing setup time and enhancing overall efficiency. It features a small size while delivering precise and reliable performance across a wide temperature range. Perfect for automotive testing, it simplifies installation in tight spaces, enhances measurement accuracy, and improves testing efficiency. Low-level DC current can be measured with a high degree of accuracy, even in environments where the ambient temperature varies. This sensor accesses intricate wiring with ease and ensures stable, high-accuracy current measurements. Combined with the LR8450 data logger, it records CAN signals and current data simultaneously, enabling quick issue identification.
- Exceptional performance in a compact package
- Easy to install in confined locations with complex wiring
- Rated current: 20A AC/DC
- Compact, non-contact, and high-accuracy
- Operating temperature range from -40°C to 85°C
- 30A rms continuous (±43Ap) maximum allowable input
- DC to 100KHz bandwidth
- DC±0.3% rdg. ±0.1% f.s. basic accuracy
- φ 5mm or less core diameter
- Sensor dimension is 155mm W × 18mm H × 26mm D
Contents
AC/DC current probe, Coloured labels (for channel identification), Carrying case, Instruction manual, Operating precautions.
Technical Specifications
BNC Plug
20A
Precision Power Analysers
No SVHC (21-Jan-2025)
Current Clamp
1mA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate