Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      CT6862-05

                      Current Sensor, Pass Through, Voltage O/P, Zero Flux, ME15W, 50 A, 1kV, -30 to 85°C, 3m Cable

                      HIOKI CT6862-05
                      HIOKI CT6862-05
                      HIOKI CT6862-05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIOKI
                      Manufacturer Part NoCT6862-05
                      Order Code4240664
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 8,947.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 8,947.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIOKI
                      Manufacturer Part NoCT6862-05
                      Order Code4240664
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeVoltage
                      Supply Voltage Range-
                      Supply Voltage DC Min11V
                      Supply Voltage DC Max15V
                      Measured CurrentAC / DC
                      Accuracy± 0.16%
                      Current Measuring Range DC50A
                      Current Measuring Range AC50A
                      Current Sensor Technology-
                      Primary Current50A
                      Sensor MountingScrew Mount
                      Operating Temperature Min-30°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      CT6862-05 is an AC/DC current sensor. It delivers wide-operating temperature range and high-precision current measurement. It is ideal for capturing current signals from switching power supplies, inverters, power conditioners, etc. Ideal for evaluation of solar power generation and fuel cells to measure battery charge and discharge and the secondary side of inverters. It is used for observing waveforms to be used with the oscilloscopes or memory HiCorders (use with Sensor Unit).

                      • Wide-bandwidth DC to 10MHz excellent frequency characteristics
                      • Applications in the fields of electric and hybrid electric vehicles
                      • 50A AC/DC rated current
                      • Operating temperature range from -40°C to 85°C fit for automobile applications

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Sensor Output Type

                      Voltage

                      Supply Voltage DC Min

                      11V

                      Measured Current

                      AC / DC

                      Current Measuring Range DC

                      50A

                      Current Sensor Technology

                      -

                      Sensor Mounting

                      Screw Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Supply Voltage Range

                      -

                      Supply Voltage DC Max

                      15V

                      Accuracy

                      ± 0.16%

                      Current Measuring Range AC

                      50A

                      Primary Current

                      50A

                      Operating Temperature Min

                      -30°C

                      Product Range

                      -

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303370
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.7
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway