Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8,947.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8,947.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCT6863-05
Order Code4240663
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Measured Current200A
Supply Voltage DC Max15V
Current Measuring Range DC200A
Accuracy± 0.01%
Current Measuring Range AC200A
Current Sensor Technology-
Primary Current-
Secondary Signal Type-
Sensor MountingCable
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
CT6863-05 is an AC/DC current sensor. It is best-in-class devices for use with power meters, memory HiCorders and high performance oscilloscopes. It is ideal for capturing current signals from switching power supplies, inverters, power conditioners, etc. It is ideal for evaluation of solar power generation and fuel cells to measure battery charge and discharge and the secondary side of inverters.
- Wide-bandwidth DC to 500KHz excellent frequency characteristics
- Applications in the fields of electric and hybrid electric vehicles
- 200A AC/DC rated current, ME15W terminal
- Operating temperature range from -30°C to 85°C fit for automobile applications
- Super high precision
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Sensor Output Type
Voltage
Measured Current
200A
Current Measuring Range DC
200A
Current Measuring Range AC
200A
Primary Current
-
Sensor Mounting
Cable
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Range
-
Supply Voltage DC Max
15V
Accuracy
± 0.01%
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8