Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 673.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 673.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL9850-03
Order Code4666959
Technical Datasheet
Test Connector Type ABanana Plug Shrouded
Test Connector Type BRight Angle Banana Plug, Shrouded
Lead Length - Imperial9.8ft
Lead Length - Metric3m
Insulator ColourBlue
Current Rating4A
Voltage Rating2kV
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
L9850-03 is a test lead made for high voltage insulation testers. It has on one end a straight banana plug on the other end a angled type banana plug.
- 3m length
- CAT III 2000V, CAT IV 1000V voltage safety category
- 4A maximum current
- Blue lead colour
- Compatible with IR5050, IR5051 insulation testers
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Lead Length - Imperial
9.8ft
Insulator Colour
Blue
Voltage Rating
2kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
Right Angle Banana Plug, Shrouded
Lead Length - Metric
3m
Current Rating
4A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09