Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930113100, 930113101
Order Code4399578
Technical Datasheet
80 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 156.480 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
kr 156.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930113100, 930113101
Order Code4399578
Technical Datasheet
Test Probe TypeClamp
Test Probe FunctionsMultifunction
Accuracy-
For Use With4 mm System
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
930113100, 930113101 is a KLEPS 30 clamp-type test probe with rotating grip jaws and flexible shaft. The special form of the grip jaws allows clamping of pins and wires up to a maximum of 4mm diameter. The 4mm diameter brass socket connection with side screw, grip jaws additionally tin-plated.
- 4mm socket (unsprung) screw terminal
- Rated voltage of 30VAC / 60VDC
- Rated current of 4A
- Brass material socket, PF housing
- Temperature range according to IEC61010 range from -25°C to +70°C
- Rotating grip jaws, tin plated
Contents
Black clamp-type test probe, Red clamp-type test probe.
Technical Specifications
Test Probe Type
Clamp
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
4 mm System
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0361