Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930176701
Order Code1854581
Product RangeBIL 20 Au Series
Technical Datasheet
1 In Stock
100 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 162.130 |
5+ | kr 143.630 |
10+ | kr 139.650 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 162.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930176701
Order Code1854581
Product RangeBIL 20 Au Series
Technical Datasheet
GenderSocket
Connector Mounting-
Current Rating32A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeBIL 20 Au Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Socket with insulated head and ring for installation in equipment chassis and switchpanels with a wall thickness up to 2 mm. 4 mm diameter gold-plated brass socket, with solder connection.
- 4 mm system
- Sockets
- M6 thread, solder connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Gender
Socket
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
BIL 20 Au Series
Connector Mounting
-
Voltage Rating
60V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02