Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermostat Switches
                      Print Page

                      2455RC-90820387

                      Thermostat Switch, Commercial 2455RC Series, Normally Closed, Flange Mount, Quick Connect

                      HONEYWELL 2455RC-90820387
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No2455RC-90820387
                      Order Code3941550
                      Product Range2455RC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      353 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 248.770
                      5+kr 227.850
                      10+kr 220.140
                      25+kr 210.720
                      50+kr 204.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 248.77 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No2455RC-90820387
                      Order Code3941550
                      Product Range2455RC Series
                      Technical Datasheet

                      Data Sheet

                      Switching Temperature-
                      Reset Temperature-
                      Contact OperationNormally Closed
                      Sensor TerminalsQuick Connect
                      Sensor HousingFlange Mount
                      Contact Rating120VAC/15A, 240VAC/10A
                      Product Range2455RC Series
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      2455RC-90820387 is a 2455RC series single pole, single throw, snap-acting, non-adjustable commercial thermostat which may be used in applications such as industrial and electrical equipment. Potential applications include high-temperature control for power supplies, general appliances and medical equipment, Water heaters, office automation, industrial equipment and HVAC equipment.

                      • SPST switch type, NC output configuration
                      • Ceramic automatic reset
                      • 120VAC to 250VAC voltage rating
                      • Ceramic base and silver alloy contacts
                      • 6.35mm [0.25in] clearance; UL File E36103; CSA File LR21048 approval
                      • Quick connect sensor terminals
                      • Operating temperature range from 0°C to 260°C
                      • ±7°C tolerance
                      • Body dimension of Ø16x12mm
                      • Flange mount housing

                      Technical Specifications

                      Switching Temperature

                      -

                      Contact Operation

                      Normally Closed

                      Sensor Housing

                      Flange Mount

                      Product Range

                      2455RC Series

                      Reset Temperature

                      -

                      Sensor Terminals

                      Quick Connect

                      Contact Rating

                      120VAC/15A, 240VAC/10A

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90321080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00635
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway