Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Speed Sensors
                      Print Page

                      3015A

                      Sensor, Speed, Wire Leads, -40 °C to 107 °C, VRS General Purpose, 20 V p-p, 9.5 mm

                      HONEYWELL 3015A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No3015A
                      Order Code3438990
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No3015A
                      Order Code3438990
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min-
                      Supply Voltage Max-
                      Sensor TerminalsWire Leads
                      Operating Temperature Min-40°C
                      Operating Temperature Max107°C
                      Speed Sensor TypeVRS General Purpose
                      Output Voltage (Peak to Peak)20V p-p
                      Inductance15mH
                      Gear Pitch Range26DP (Module .98) or Coarser
                      Coil Resistance Min45ohm
                      Coil Resistance Max65ohm
                      Housing Diameter9.5mm
                      Surface Speed0.5m/s
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Supply Voltage Min

                      -

                      Sensor Terminals

                      Wire Leads

                      Operating Temperature Max

                      107°C

                      Output Voltage (Peak to Peak)

                      20V p-p

                      Gear Pitch Range

                      26DP (Module .98) or Coarser

                      Coil Resistance Max

                      65ohm

                      Surface Speed

                      0.5m/s

                      SVHC

                      No SVHC (10-Jun-2022)

                      Supply Voltage Max

                      -

                      Operating Temperature Min

                      -40°C

                      Speed Sensor Type

                      VRS General Purpose

                      Inductance

                      15mH

                      Coil Resistance Min

                      45ohm

                      Housing Diameter

                      9.5mm

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.324319
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway