Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS59ET
Order Code1225626
Technical Datasheet
Hall Effect TypeLinear
Output Current1mA
Sensor Case / PackageSOT-89
Sensor Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min3VDC
Supply Voltage Max6.5VDC
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Alternatives for SS59ET
1 Product Found
Product Overview
The SS59ET is a linear Hall-effect Linear Sensor IC interface with many electrical components without buffering. This is a versatile device that is operated by the magnetic field from a permanent magnet or an electromagnet. The linear sourcing output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. Thermal balancing allows for stable operation over the full temperature range.
- Miniature and sub miniature construction designed for compact designs with tight space requirements
- Easy PC board interface - Single current sourcing output for common electronic circuits
- Low noise output - virtually eliminates the need for filtering
- Stable output - thin film resistors improve accuracy
- -40 to 100°C Temperature range
Applications
Industrial, Medical
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SOT-89
No. of Pins
3Pins
Supply Voltage Max
6.5VDC
Operating Temperature Max
100°C
Qualification
-
Output Current
1mA
Sensor Case Style
SOT-89
Supply Voltage Min
3VDC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134