Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Transmitters - Sub 2.4GHz ISM Band
                      Print Page

                      RFM119W-433S1

                      RF Transmitter Module, FSK, GFSK, OOK, 433MHz, 1.8V to 3.6V Supply

                      HOPERF RFM119W-433S1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHOPERF
                      Manufacturer Part NoRFM119W-433S1
                      Order Code2759283
                      Product RangeNextGenRF RFM119W Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerHOPERF
                      Manufacturer Part NoRFM119W-433S1
                      Order Code2759283
                      Product RangeNextGenRF RFM119W Series
                      Technical Datasheet

                      Data Sheet

                      RF ModulationFSK, GFSK, OOK
                      Data Rate Max-
                      Frequency433MHz
                      Sensitivity dBm-
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Supply Current36.1mA
                      RF Transmitter ApplicationsIndustrial Monitoring / Control, Wireless Alarm / Security Systems
                      Product RangeNextGenRF RFM119W Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The RFM119W-433S1 from Hoperf is a RFM119W FM transmitter module at 433MHz band in SMD package. The RFM119W is high performance, highly flexible, low cost, single-chip (G)FSK/OOK transmitter for various wireless applications. This RFM119W is a part of the HOPERF NextGenRF™ family which includes a complete line of transmitters, receivers and transceivers. It provides the simplest way to control the data transmission. The transmission is started when an effective level turnover is detected on the DATA pin. While the transmission action will stop after the DATA pin holding level low for a defined time window or after a two-wire interface (TWI) command is issued. The chip features can be configured in two different ways, setting the configuration registers through the TWI or programming the embedded RFPDK. It is used in remote fan controllers, infrared transmitter replacements, remote lighting control, remote keyless entry (RKE), wireless alarm and security systems.

                      • Embedded EEPROM, very easy development with RFPDK and all features programmable
                      • FSK, GFSK and OOK modulation
                      • Frequency range from 240MHz to 960MHz, deviation of 1KHz to 200KHz
                      • Symbol rate range from 0.5Ksps to 100Ksps (FSK/GFSK) and 0.5Ksps to 30Ksps (OOK)
                      • Output power range from -10dBm to +13dBm
                      • Supply voltage range from 1.8V to 3.6V
                      • Current consumption of 27.6mA FSK at 868.35MHz
                      • Sleep current is <lt/>20nA
                      • Two-wire interface for registers accessing and EEPROM programming
                      • Module size of 17.8mm x 12.8mm x 5mm

                      Applications

                      RF Communications, Wireless, Consumer Electronics, Building Automation, Industrial

                      Technical Specifications

                      RF Modulation

                      FSK, GFSK, OOK

                      Frequency

                      433MHz

                      Supply Voltage Min

                      1.8V

                      Supply Current

                      36.1mA

                      Product Range

                      NextGenRF RFM119W Series

                      Data Rate Max

                      -

                      Sensitivity dBm

                      -

                      Supply Voltage Max

                      3.6V

                      RF Transmitter Applications

                      Industrial Monitoring / Control, Wireless Alarm / Security Systems

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.005
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway