Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSSC"N230/01-SEMPER
Order Code2506749
Product RangeSSC_N230
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSSC"N230/01-SEMPER
Order Code2506749
Product RangeSSC_N230
Technical Datasheet
Product RangeSSC_N230
DC Breakover Voltage-
GDT Case Style-
Impulse Discharge Current20kA
Impulse Sparkover Voltage230V
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
SSC_N230
GDT Case Style
-
Impulse Sparkover Voltage
230V
DC Breakover Voltage
-
Impulse Discharge Current
20kA
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133