Print Page
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 321.880 |
5+ | kr 315.440 |
10+ | kr 309.010 |
20+ | kr 302.570 |
50+ | kr 296.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 321.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB6E-4BV02PTRM
Order Code2833815
Product RangeX6
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPush-Pull
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeX6
SVHCNo SVHC (15-Jan-2019)
Product Overview
The X6 series Emergency Stop Switch provide the highest level of safety, because the unibody design eliminates the possibility of the contact bocks falling off the switch. It can be reset either by pulling or turning. The button is available in Ø30 and 40mm sizes. In addition to a red button, a yellow button is also available as a stop switch. The short depth behind the panel reduces the required mounting space, thus equipment and control panels can be made much smaller.
- 50mΩ Maximum (initial value) contact resistance
- 100MΩ Minimum insulation resistance
- Pollution degree 3
- 100000 Operations minimum mechanical life
Applications
Industrial, Medical
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
Product Range
X6
Switch Operation
Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028