Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. USB Type C & Power Delivery Controllers
                      Print Page

                      CYPD3184A1-24LQXQT

                      USB Power Delivery Adapter, Primary Side Control, USB PD 2.0, 3.0, Type C, 21.5 V, QFN-EP-24

                      Date/Lot Code

                      INFINEON CYPD3184A1-24LQXQT
                      INFINEON CYPD3184A1-24LQXQT
                      INFINEON CYPD3184A1-24LQXQT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCYPD3184A1-24LQXQT
                      Order Code4228539
                      Also Known AsCYPD3184A1-24LQXQT, SP005656645
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice (ex VAT)
                      2500+kr 17.890
                      Price for:Reel of 1
                      Minimum: 2500
                      Multiple: 2500
                      kr 44,725.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCYPD3184A1-24LQXQT
                      Order Code4228539
                      Also Known AsCYPD3184A1-24LQXQT, SP005656645
                      Technical Datasheet

                      Data Sheet

                      USB IC TypeUSB Type-C and Power Delivery (PD) Controller
                      Power Role-
                      Data Role-
                      USB StandardUSB PD 2.0, 3.0
                      No. of Ports1 Port
                      IC Case / PackageQFN-EP
                      No. of Pins24Pins
                      IC MountingSurface Mount
                      Supply Voltage Min3.3V
                      Supply Voltage Max21.5V
                      Current lq-
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CYPD3184A1-24LQXQT is an EZ-PD™ PAG1S integrated synchronous rectifier (SR) controller and charging port controller. EZ-PD™ PAG1S is designed to fit into a traditional primary-controlled flyback system with secondary-side sensing and regulation. EZ-PD™ PAG1S is targeted towards power adapters, it fits well into high-efficiency AC-DC flyback designs for USB power delivery, qualcomm quick charge, and other standard charging protocols. EZ-PD™ PAG1S also supports USB power delivery (USB PD) programmable power supply (PPS) mode. Configurable overvoltage protection (OVP), undervoltage protection (UVP), overcurrent protection (OCP), short circuit protection (SCP), and over-temperature protection (OTP. Supports USB PD2.0, PD 3.0 with PPS, QC4+, QC 4.0, QC 3.0, QC 2.0, Samsung AFC, Apple charging, and BC v1.2 charging protocols. Typical applications are USB PD 3.0 PPS power adapter, quick charge 4.0 power adapter, power adapters supporting both USB PD and legacy charging.

                      • Integrates secondary-side regulation, synchronous rectifier (SR), and charging port controller
                      • Optimized efficiency across line and load range, switching frequency range of 20KHz to 150KHz
                      • Supports both critical conduction mode (CrCM) and valley switching mode
                      • Supports constant voltage (CV) and constant current (CC) modes of operation
                      • Protects against accidental VBUS to CC short; ESD protection on CC, VBUS, and DP/DM lines
                      • VDDD_REG is 4.6 to 5.4V (VDDD output for 5.5V ≤ VBUS_IN≤ 21.5V, ILOAD = 0-50mA)
                      • IDD_A is 25mA (VBUS_IN = 5V, TA = 25°C, CC1/CC2 in TX or RX)
                      • Resolution is 8bits (ADC resolution)
                      • 24-pin QFN package
                      • Extended industrial temperature range from -40°C to +105°C

                      Technical Specifications

                      USB IC Type

                      USB Type-C and Power Delivery (PD) Controller

                      Data Role

                      -

                      No. of Ports

                      1 Port

                      No. of Pins

                      24Pins

                      Supply Voltage Min

                      3.3V

                      Current lq

                      -

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      Power Role

                      -

                      USB Standard

                      USB PD 2.0, 3.0

                      IC Case / Package

                      QFN-EP

                      IC Mounting

                      Surface Mount

                      Supply Voltage Max

                      21.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway