Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13,312.000 |
Product Information
Product Overview
CYTVII-B-E-176-SO is a TRAVEO™ T2G socketed body evaluation board. This 176-pin socketed evaluation board is based on the Traveo™ II body entry family of devices. The socket is provided such that the users can replace the microcontroller of the same pin configuration available in the family. The evaluation board is designed to enable the users to develop and test basic functionalities provided by the micro-controller such as User Switch, User LED, and UART communication. The rest of the features like CAN, LIN, Potentiometer, LED’s and Switches, etc that are not included in the board design, are still accessible in the Samtec board-to-board connector. The evaluation board can be mounted on the CYTVII-B-E-BB base board for the extended features. Programming interface (Arm Standard JTAG, Cortex Debug, Cortex Debug + ETM and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, also MiniProg.
- 176 PIN Socket supports Traveo II CYT2B7 series flash 1M 176pin LQFP device
- Reset controller with a manual reset switch and voltage supervision
- One user switch and one user LED
- Samtec connector interface for connecting to the base board CYTVII-B-E-BB
- USB to UART bridge
- Micro USB connector for power, device programming, and data transfer (UART)
- Samtec connector interface for connecting to the base board CYTVII-B-E-BB
Technical Specifications
Infineon
Traveo II
Cortex-M0+, Cortex-M4F
Evaluation Board CYT2B78CABES
No SVHC (21-Jan-2025)
32bit
ARM
CYT2B78CABES
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate