Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
5 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,136.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,136.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYTVII-B-E-1M-SK
Order Code4559115
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameTraveo T2G
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F, Cortex-M0+
Silicon Core NumberCYT2B75CADES
Kit ContentsEvaluation Board CYT2B75CADES
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYTVII-B-E-1M-SK is a TRAVEO™ T2G low-cost, Arduino compatible evaluation board. This is a low-cost easy to use evaluation board based on the Traveo™ II body entry family of devices. It is designed in an Arduino form factor so that users can connect many off-the-shelf Arduino shields to it, to expand its functionality.
- Traveo™ II CYT2B75CADES MCU
- On-board programming and debug interface using Kitprog3
- High speed CAN transceiver
- USB to UART bridge
- User switch, LED and potentiometer
- Arduino-style headers for connecting many off-the-shelf Arduino™ shields
- Micro USB connector for power, device programming and data transfer (UART)
- Three-pin terminal block CAN connector
- Arduino form factor connectors for interfacing with Arduino shields
- Traveo™ II 1M body-entry device, 2 user LEDs, 1 user button, 1 potentiometer
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
Traveo T2G
Core Sub-Architecture
Cortex-M4F, Cortex-M0+
Kit Contents
Evaluation Board CYT2B75CADES
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CYT2B75CADES
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001