Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      CYTVII-B-H-4M-176-CPU

                      Evaluation Board, CYT4BB, Traveo II Family, ARM Cortex-M0+, Cortex-M7F, 32bit

                      INFINEON CYTVII-B-H-4M-176-CPU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCYTVII-B-H-4M-176-CPU
                      Order Code4410797
                      Also Known AsSP005664361
                      See all Technical Docs
                      10 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 7,329.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 7,329.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCYTVII-B-H-4M-176-CPU
                      Order Code4410797
                      Also Known AsSP005664361
                      Silicon ManufacturerInfineon
                      No. of Bits32bit
                      Silicon Family NameTraveo T2G
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M0+, Cortex-M7F
                      Silicon Core NumberCYT4BB
                      Kit ContentsEvaluation Board CYT4BB
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CYTVII-B-H-4M-176-CPU is a 176-pin evaluation board is based on the TRAVEO™ T2G body high family of devices. The evaluation board is designed to enable the users to develop and test functionalities such as Audio Interface, Automotive Ethernet, SD Card, SMIF, Dual QSPI User Switch, User LED, and UART communication. The rest of the features like CAN, LIN, Potentiometer, LED’s and Switches, etc that are not included in the board design, are still accessible in the SAMTEC connector. The evaluation board can be mounted on the CYTVII-B-E-BB baseboard for the extended features. Programming interface (Arm® Standard JTAG, Cortex® Debug, Cortex Debug + ETM, and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, also MiniProg.

                      • TRAVEO™ CYT4BB series Flash 4M 176 TEQFP device
                      • Reset controller with a manual reset switch and voltage supervision
                      • One user switch and one user LED
                      • Samtec connector interface for connecting to the baseboard CYTVII-B-E-BB
                      • USB to UART bridge
                      • Micro USB connector for power, device programming, and data transfer (UART)
                      • Samtec connector interface for connecting to the baseboard CYTVII-B-E-BB

                      Technical Specifications

                      Silicon Manufacturer

                      Infineon

                      Silicon Family Name

                      Traveo T2G

                      Core Sub-Architecture

                      Cortex-M0+, Cortex-M7F

                      Kit Contents

                      Evaluation Board CYT4BB

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      CYT4BB

                      Product Range

                      -

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84715000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.18
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway