Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 898.700 |
Product Information
Product Overview
CYW920829B0M2P4TAI100-EVK is an evaluation kit enables to evaluate and develop Bluetooth® applications using the AIROC™ CYW20829B0-P4TAI100, an ultra-low-power Bluetooth® LE 5.4 Module including an integrated trace antenna. The CYW20829B0-P4TAI100 includes an onboard crystal oscillator, flash memory, and the CYW20829 - the Bluetooth® LE 5.4 MCU with Industry’s best range, ARM Cortex M33 dedicated for applications and CAN FD. Targeted for automotive, wireless input devices, remotes, keyboards, joysticks, Bluetooth® mesh, asset tracking, lighting and home automation.
- Standard Arduino headers support
- Supports 3.3V, coin-cell (3V), 1.8V
- Customizable/Programmable user buttons
- Micro-USB connector for programming
- On-board six-axis inertial measurement unit
- On-board thermistor and Mic
- Support for Infineon’s AIROC™ BTSTACK
- Support for the ModusToolbox™
- Code examples from the Infineon GitHub
Technical Specifications
Infineon
Wireless Connectivity
Eval Board CYW20829B0-P4TAI100, USB 2.0 Type-A to Micro-B Cable, 6x Jumper Wire, Quick Start Guide
No SVHC (21-Jan-2025)
CYW20829B0-P4TAI100
Bluetooth Low Energy
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate