Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF Development Tools
                      Print Page

                      DEMODISTANCE2GOLTOBO1

                      Demo Board, BGT24LTR11/XMC4700, Radar Transceiver

                      INFINEON DEMODISTANCE2GOLTOBO1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoDEMODISTANCE2GOLTOBO1
                      Order Code3755138
                      Also Known AsSP005538336
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 2,063.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 2,063.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoDEMODISTANCE2GOLTOBO1
                      Order Code3755138
                      Also Known AsSP005538336
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeRF / IF
                      Silicon ManufacturerInfineon
                      Silicon Core NumberBGT24LTR11, XMC4700
                      Application Sub TypeRadar Transceiver
                      Kit ContentsDistance2GoL Demo Board BGT24LTR11/XMC4700
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DEMODISTANCE2GOLTOBO1 is a Distance2GoL radar system demo platform for Infineon’s 24GHz BGT24LTR11 radar transceiver. The Distance2GoL consists of two boards – the microcontroller board with the XMC4700 (RADAR BB XMC4700) and a radar frontend board (BGT24LTR11 Shield), which features a 4x1 array antenna for the transmitter and receiver sections. It is shielded with a metal cover and absorber material to get the best RF performance. The heart of the Distance2GoL module is the highly integrated BGT24LTR11 MMIC, which is radar transceiver operating from 24 to 24.25GHz. In order to keep the output frequency within this ISM band, this demo board features a software-based closed loop. Such an implementation eliminates the need for an external hardware PLL and makes it a low cost and low powers solution. Suitable for Lighting systems & lighting control (Indoor & Outdoor), smart buildings, smart home devices, smart home security systems, smart sanitary facilities, automated door openers.

                      • User configurable detection range up to 15m for a human target
                      • Detects distance and velocity of closest human or a moving target
                      • Low power consumption due to duty cycling options
                      • Compatible with Arduino for ease of use and prototyping
                      • Micro-strip patch antennas with 10dBi gain and 29°/80° field of view
                      • Software-controlled FMCW for power saving, reduced costs and less PCB space
                      • Smart algorithm enables reliable one-dimensional tracking of a human target
                      • Operates in harsh environments and detects through non-metallic materials
                      • Compliant with FCC & ETSI regulations

                      Contents

                      XMC4700 (RADAR BB XMC4700) main radar baseboard MCU4 and radar frontend board (BGT24LTR11 Shield).

                      Technical Specifications

                      Kit Application Type

                      RF / IF

                      Silicon Core Number

                      BGT24LTR11, XMC4700

                      Kit Contents

                      Distance2GoL Demo Board BGT24LTR11/XMC4700

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Manufacturer

                      Infineon

                      Application Sub Type

                      Radar Transceiver

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Application Note EN

                      Manufacturer Product Page EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.25
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway