Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Gallium Nitride (GaN) FETs
                      Print Page

                      IGT60R190D1SATMA1

                      Gallium Nitride (GaN) Transistor, 600 V, 12.5 A, 0.14 ohm, 3.2 nC, PG-HSOF-8-3, Surface Mount

                      INFINEON IGT60R190D1SATMA1
                      INFINEON IGT60R190D1SATMA1
                      INFINEON IGT60R190D1SATMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIGT60R190D1SATMA1
                      Order Code2981534
                      Product RangeCoolGaN
                      Also Known AsIGT60R190D1S, SP001701702
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIGT60R190D1SATMA1
                      Order Code2981534
                      Product RangeCoolGaN
                      Also Known AsIGT60R190D1S, SP001701702
                      Technical Datasheet

                      Data Sheet

                      Drain Source Voltage Vds600V
                      Continuous Drain Current Id12.5A
                      Drain Source On State Resistance0.14ohm
                      Typical Gate Charge3.2nC
                      Transistor Case StylePG-HSOF-8-3
                      Transistor MountingSurface Mount
                      No. of Pins8Pins
                      Product RangeCoolGaN
                      Qualification-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      IGT60R190D1SATMA1 is a 600V CoolGaN™ enhancement-mode power transistor. The IGT60R190D1 enables more compact topologies and increased efficiency at higher frequency operation. It is certified through an extensive GaN-specific qualification process, exceeding industry standards. It is designed for optimal power dissipation required in modern data centres, server, telecom, renewables and numerous other applications. Applications include Industrial, telecom, datacenter SMPS based on the half-bridge topology (half-bridge topologies for hard and soft switching such as Totem pole PFC, high frequency LLC).

                      • Enhancement mode transistor – normally OFF switch, ultra-fast switching
                      • No reverse-recovery charge, capable of reverse conduction
                      • Low gate charge, low output charge, superior commutation ruggedness
                      • Qualified for industrial applications according to JEDEC standards (JESD47 and JESD22)
                      • Improves system efficiency, improves power density
                      • Enables higher operating frequency, system cost reduction savings, reduces EMI
                      • Drain source voltage (continuous) is 600V at VGS = 0V, Tj = 25°C
                      • Drain-source on-state resistance is 0.19ohm at IG = 9.6mA, ID = 5A, Tj = 25°C
                      • PG-HSOF-8-3 package
                      • Operating temperature range from -55 to 150°C

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Drain Source Voltage Vds

                      600V

                      Drain Source On State Resistance

                      0.14ohm

                      Transistor Case Style

                      PG-HSOF-8-3

                      No. of Pins

                      8Pins

                      Qualification

                      -

                      Continuous Drain Current Id

                      12.5A

                      Typical Gate Charge

                      3.2nC

                      Transistor Mounting

                      Surface Mount

                      Product Range

                      CoolGaN

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85412900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway