Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IPW65R080CFDAFKSA1

                      Power MOSFET, AEC-Q101, N Channel, 650 V, 43.3 A, 0.072 ohm, TO-247, Through Hole

                      INFINEON IPW65R080CFDAFKSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIPW65R080CFDAFKSA1
                      Order Code2726080
                      Product RangeCoolMOS CFDA
                      Also Known AsIPW65R080CFDA, SP000875806
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 83.000
                      5+kr 76.790
                      10+kr 70.580
                      50+kr 47.820
                      100+kr 44.950
                      250+kr 44.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 83.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIPW65R080CFDAFKSA1
                      Order Code2726080
                      Product RangeCoolMOS CFDA
                      Also Known AsIPW65R080CFDA, SP000875806
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds650V
                      Continuous Drain Current Id43.3A
                      Drain Source On State Resistance0.072ohm
                      Transistor Case StyleTO-247
                      Transistor MountingThrough Hole
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max4V
                      Power Dissipation391W
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product RangeCoolMOS CFDA
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      43.3A

                      Transistor Case Style

                      TO-247

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      391W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Drain Source Voltage Vds

                      650V

                      Drain Source On State Resistance

                      0.072ohm

                      Transistor Mounting

                      Through Hole

                      Gate Source Threshold Voltage Max

                      4V

                      No. of Pins

                      3Pins

                      Product Range

                      CoolMOS CFDA

                      MSL

                      -

                      Technical Docs (2)

                      Simulation Model EN

                      Technical Data Sheet EN

                      Alternatives for IPW65R080CFDAFKSA1

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85412900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008092
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway