Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      KITT2G-B-ELITE

                      Body Entry Lite Kit, CYT2BL5CAAQ0A, Traveo II Family, ARM Cortex-M0+, Cortex-M4F, 32bit

                      INFINEON KITT2G-B-ELITE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoKITT2G-B-ELITE
                      Order Code4410860
                      Also Known AsSP005947776
                      See all Technical Docs
                      22 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 1,297.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,297.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoKITT2G-B-ELITE
                      Order Code4410860
                      Also Known AsSP005947776
                      Silicon ManufacturerInfineon
                      No. of Bits32bit
                      Silicon Family NameTraveo T2G
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M0+, Cortex-M4F
                      Silicon Core NumberCYT2BL5CAAQ0A
                      Kit ContentsEvaluation Board CYT2BL5CAAQ0A
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      KITT2G-B-ELITE is a TRAVEO™ T2G body entry lite evaluation kit enables to evaluate and develop customer applications using the TRAVEO™ T2G body entry MCU. ModusToolbox™ software can be used to develop and debug customer TRAVEO™ T2G-B-E MCU projects. ModusToolbox™ software is a set of tools that enable to integrate these devices into user existing development methodology. The TRAVEO™ T2G B-E MCU is specifically designed for automotive applications and features an Arm® Cortex®-M4F CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing that supports low-power operations, up to 4MB flash and 512KB SRAM, and programmable analogue and digital peripherals that allow for faster time-to-market. The TRAVEO™ T2G B-E Lite kit is equipped with a TRAVEO™ T2G B-E family CYT2BL MCU, two expansion headers, two Shield2Go connectors, and headers that are compatible with Arduino shield and mikroBUS.

                      • KitProg3 USB Micro-B interface (Bus Power)
                      • DC power jack (recommended 12V, min 1A)
                      • Arduino compatible connectors, Shield2Go connector, mikroBUS™ connector
                      • Expansion header, CAN connector
                      • CAN FD transceiver, 2 user buttons, 3 user LEDs
                      • Reset button, potentiometer
                      • Board supports operating voltages from 3.3V to 5V for the TRAVEO™ T2G B-E MCU

                      Contents

                      KIT-T2G-B-E-LITE board, USB Micro-B cable.

                      Technical Specifications

                      Silicon Manufacturer

                      Infineon

                      Silicon Family Name

                      Traveo T2G

                      Core Sub-Architecture

                      Cortex-M0+, Cortex-M4F

                      Kit Contents

                      Evaluation Board CYT2BL5CAAQ0A

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      CYT2BL5CAAQ0A

                      Product Range

                      -

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84715000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.18
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway