Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Lighting & LED Development Kits
                      Print Page

                      REFICL5102U130WCCTOBO1

                      Demonstration Board, ICL5102, ICL5102HV, Boost, Analogue, 76 V, 1.72 A, 90 Vrms to 267 Vrms

                      INFINEON REFICL5102U130WCCTOBO1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoREFICL5102U130WCCTOBO1
                      Order Code3865676
                      Also Known AsSP001667160, REF-ICL5102-U130W-CC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 1,399.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,399.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoREFICL5102U130WCCTOBO1
                      Order Code3865676
                      Also Known AsSP001667160, REF-ICL5102-U130W-CC
                      Technical Datasheet

                      Data Sheet

                      Device TopologyBoost
                      No. of Outputs1Outputs
                      Output Current1.72A
                      Output Voltage76V
                      Input Voltage Min90Vrms
                      Input Voltage Max267Vrms
                      Core ChipICL5102, ICL5102HV
                      Dimming Control TypeAnalogue
                      Kit ContentsDemo Board ICL5102, ICL5102HV
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      130W LED driver evaluation board with excellent input power quality and integrated LLC transformer design. Evaluation board is a 130W SMPS LED power supply with constant current output in a voltage range from 76V down to 38V. Features include a wide output current range from 1.72A down to 0.034A, a wide analogue dimming level of 100 percent down to 1 percent, fast time-to-light of max. 500ms, a high power factor more than 0.9 above 20 percent load at 267VRMS and an input current THD of less than 10 percent above 10 percent load at 267VRMS. Suitable for LED driver, highbay or office lighting, street lighting /smart street lamp /outdoor lighting applications.

                      • 90 to 267VAC input voltage range and 45 to 65Hz input voltage frequency
                      • Analog dimming from 100% to 1% and time to light: tT2L <lt/>500ms at 90VAC
                      • Efficiency at nominal load: <gt/>93.0% at 230VRMS
                      • Power factor: <gt/>0.9 at 20% load at 267VRMS
                      • Input current THD: <lt/>10% at 10% load at 267VRMS
                      • Harmonics: according to EN61000-3-2 Class-C
                      • Integrated LLC transformer for wide output voltage range
                      • Very high efficiency, excellent power quality
                      • High power factor and low THD
                      • Numerous monitor and protection features

                      Technical Specifications

                      Device Topology

                      Boost

                      Output Current

                      1.72A

                      Input Voltage Min

                      90Vrms

                      Core Chip

                      ICL5102, ICL5102HV

                      Kit Contents

                      Demo Board ICL5102, ICL5102HV

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      1Outputs

                      Output Voltage

                      76V

                      Input Voltage Max

                      267Vrms

                      Dimming Control Type

                      Analogue

                      Product Range

                      -

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.25
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway