Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE493DP3B6A0HTSA1
Order Code4695802
Product RangeXENSIV Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.560 |
10+ | kr 21.270 |
50+ | kr 20.350 |
100+ | kr 19.540 |
250+ | kr 18.740 |
500+ | kr 17.820 |
1000+ | kr 16.320 |
2500+ | kr 14.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 26.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE493DP3B6A0HTSA1
Order Code4695802
Product RangeXENSIV Series
Technical Datasheet
Sensor TypeMagnetic Position Sensor
Sensor Case / PackageTSOP
No. of Pins6Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Magnetic Position Sensor
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
AEC-Q100
Sensor Case / Package
TSOP
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001