Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensor ICs
                      Print Page

                      TLE4971A075T5UE0001XUMA1

                      Current Sensor, 75 A, Hall Effect, Unidirectional, Bidirectional, ± 1.7%, TISON, 8 Pins

                      Date/Lot Code

                      INFINEON TLE4971A075T5UE0001XUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLE4971A075T5UE0001XUMA1
                      Order Code4203307
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      register your interest here

                      QuantityPrice (ex VAT)
                      1+kr 58.740
                      10+kr 50.580
                      25+kr 47.940
                      50+kr 46.100
                      100+kr 44.490
                      250+kr 42.990
                      500+kr 41.380
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 58.74 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLE4971A075T5UE0001XUMA1
                      Order Code4203307
                      Technical Datasheet

                      Data Sheet

                      Current Sensor TypeHall Effect
                      Current Sense DirectionUnidirectional, Bidirectional
                      Bandwidth210kHz
                      Accuracy± 1.7%
                      Sensor Case / PackageTISON
                      Sensor Case StyleTISON
                      No. of Pins8Pins
                      Supply Voltage Min3.1V
                      Supply Voltage Max3.5V
                      Isolation Voltage3.5kVrms
                      Sensor IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TLE4971A075T5UE0001XUMA1 is a high precision coreless current sensor for automotive applications in 8x8mm SMD package. It is a high precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and two fast over-current detection outputs. Well-established and robust monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. The sensor is equipped with an internal self-diagnostic feature. Typical applications are onboard chargers as well as any kind of drives. The differential measurement principle allows great stray field suppression for operation in harsh environments. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration. All user-programmable parameters such as OCD thresholds, blanking times and output configuration modes are stored in an embedded EEPROM memory.

                      • 75A range, UL-certified, QM+
                      • Integrated current rail with 220µohm insertion resistance enables ultra-low power loss
                      • Less than 1nH parasitic inductance
                      • Smallest form factor, 8x8mm, lead tip inspection
                      • High accurate, scalable, DC and AC current sensing
                      • 210KHz bandwidth for wide range of applications
                      • Very low sensitivity error over temperature
                      • Galvanic functional isolation up to 1150V peak VIORM
                      • Supply voltage range from 3.1 to 3.5V (VDD = 3.3V, TS = -40°C to +125°C)
                      • Ambient temperature at soldering point range from -40 to 125°C, PG-TISON-8-6 package

                      Technical Specifications

                      Current Sensor Type

                      Hall Effect

                      Bandwidth

                      210kHz

                      Sensor Case / Package

                      TISON

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      3.5V

                      Sensor IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      Current Sense Direction

                      Unidirectional, Bidirectional

                      Accuracy

                      ± 1.7%

                      Sensor Case Style

                      TISON

                      Supply Voltage Min

                      3.1V

                      Isolation Voltage

                      3.5kVrms

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway