Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Sensors
                      Print Page

                      TLI493DW2BWA1XTMA1

                      Hall Effect Sensor, Low Power, WFWLB, 5 Pins, 2.8 V, 3.5 V, -40 °C

                      Date/Lot Code

                      INFINEON TLI493DW2BWA1XTMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLI493DW2BWA1XTMA1
                      Order Code4149706
                      Also Known AsSP005409966
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      11,922 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 13.790
                      10+kr 10.900
                      50+kr 10.400
                      100+kr 9.160
                      250+kr 8.750
                      500+kr 8.330
                      1000+kr 8.020
                      2500+kr 7.790
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 13.79 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLI493DW2BWA1XTMA1
                      Order Code4149706
                      Also Known AsSP005409966
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeLow Power
                      Hall Effect TypeAngular
                      Sensor Case / PackageWFWLB
                      Sensor Case StyleSG-WFWLB
                      No. of Pins5Pins
                      Supply Voltage Min2.8V
                      Supply Voltage Max3.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TLI493DW2BWA1XTMA1 is a low-power 3D hall sensor with an I²C interface and wake-up function. It is a three-dimensional hall effect sensor that can be configured by the microcontroller. The measurement data is provided in digital format to the microcontroller. The sensor also provides the functionality to Wake-Up a sleeping system. Potential application include multi-functiontion knobs, joysticks and gimbals, white good applications (washing, dryer machines), robotics position sensing, mobile camera lens position sensing for focus and zoom, and angle measurement in end-of-shaft out-of-shaft haft configurations.

                      • 3D (X, Y, Z) magnetic flux density sensing up to ±160 mT
                      • Programmable sensitivity up to typ. 30.8 LSB12/mT
                      • Power down mode with 7 nA (typ.) power consumption
                      • 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
                      • Variable update frequencies and power modes (configurable during operation)
                      • Triggering by external microcontroller possible via I²C protocol
                      • X-Y angular measurement mode
                      • Interrupt signal to indicate a valid measurement to the microcontroller
                      • SG-WFWLB-5-2 package
                      • Operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)

                      Technical Specifications

                      Sensor Type

                      Low Power

                      Sensor Case / Package

                      WFWLB

                      No. of Pins

                      5Pins

                      Supply Voltage Max

                      3.5V

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Hall Effect Type

                      Angular

                      Sensor Case Style

                      SG-WFWLB

                      Supply Voltage Min

                      2.8V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway