Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.630 |
10+ | kr 3.210 |
100+ | kr 2.900 |
500+ | kr 2.600 |
1000+ | kr 2.480 |
5000+ | kr 2.200 |
10000+ | kr 2.150 |
Product Information
Product Overview
TLI49631MXTSA1 is a high precision hall unipolar hall effect sensor switch for 5V application with a latch characteristic and highly accurate switching thresholds for operating temperatures up to 125°C. Target applications for the TLI4963-1M Hall switch are all applications that require a high precision hall switch with an operating temperature range from -40°C to 125°C. The magnetic behaviour as a latch and switching thresholds of typical 2mT make the device especially suited for the use with a pole wheel for index counting applications e.g. power closing and window lifter or brushless DC motors for commutation.
- Operating supply voltage range from 3.0V to 32V, AEC-Q100 qualified
- Operation from unregulated power supply, reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor
- Output overcurrent and overtemperature protection, active error compensation
- High stability of magnetic thresholds, low jitter (typ. 0.35μs)
- High ESD performance, open drain output interface
- 1.5mA supply current (TA = 25°C) typ, low BOP: 2mT, BRP: -2mT sensitivity
- Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
- Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
- PG-SOT23-3-15 package, junction temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Latch
0.002T
-
5.5V
SOT-23
Digital
Open Drain
125°C
MSL 1 - Unlimited
Latching
-0.002T
3V
SOT-23
3 Pin
1Outputs
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate