Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - Linear Voltage Regulator
                      Print Page

                      TLS805B1LDVBOARDTOBO1

                      Demonstration Board, Power Management, TLS805B1LDV, Low Dropout Linear Regulator

                      INFINEON TLS805B1LDVBOARDTOBO1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLS805B1LDVBOARDTOBO1
                      Order Code3514737
                      Also Known AsSP001612766, TLS805B1LDV BOARD
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      5+kr 603.960
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      kr 3,019.80 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLS805B1LDVBOARDTOBO1
                      Order Code3514737
                      Also Known AsSP001612766, TLS805B1LDV BOARD
                      Silicon ManufacturerInfineon
                      Silicon Core NumberTLS805B1LDV
                      Kit Application TypePower Management - Voltage Regulator
                      Application Sub TypeLow Dropout Linear Regulator
                      Kit ContentsDemo Board TLS805B1LDV
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Demo board to demonstrate the ultra-low quiescent current linear voltage regulator TLS805B1LDV in TSON-10 package. The TLS805B1LDV is a linear voltage regulator featuring wide input voltage range, low dropout voltage and ultra-low quiescent current. With an input voltage range of 2.75 V to 42V and ultra-low quiescent of only 5μA, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS805B1SJ/LDV is the adjustable output version with an accuracy of 2% and output current capability up to 50mA. The new regulation concept implemented in TLS805B1 combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output.

                      • Output current capacity up to 50mA
                      • Off mode current less than 1μA
                      • Low drop out voltage of typically 100mV at 50mA
                      • Output current limit protection, overtemperature shutdown, enable
                      • Wide temperature range
                      • Linear topology
                      • Output voltage range from 1.23V to 42.0V

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Silicon Manufacturer

                      Infineon

                      Kit Application Type

                      Power Management - Voltage Regulator

                      Kit Contents

                      Demo Board TLS805B1LDV

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      TLS805B1LDV

                      Application Sub Type

                      Low Dropout Linear Regulator

                      Product Range

                      -

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.24
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway