Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINTEL
Manufacturer Part NoBKCMB1BB
Order Code3587696
Technical Datasheet
Silicon ManufacturerIntel
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberCMB1BB
Silicon Family NameNUC Pro
For Use WithIntel NUC Pro Compute Element
Kit ContentsNUC Pro Board Element CMB1BB
Product Range-
SVHCTo Be Advised
Product Overview
Modular Intel® NUC board element designed to take a range of Intel® NUC Compute Elements. Also available as modular carrier board with built in thermal solution. Ideal for providers creating embedded solutions.
- One HDMI 2.0a connector on the assembly back panel
- One HDMI 2.0a connector on the board edge
- One eDP1.4 connector on the board edge
- High bandwidth digital content protection 2.2 support for content protection
- Up to 4K at 60Hz resolutions and refresh rates supported
- Intel HD audio via HDMI
- Single M.2 2280 connector supporting PCIe x4 NVMe or SATA SSD
- Four USB 3.x ports on the back panel, two USB 2.0 headers
- Single 1 x10 front panel header
- Power input for 12V to 24VDC
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
NUC Pro
Kit Contents
NUC Pro Board Element CMB1BB
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
CMB1BB
For Use With
Intel NUC Pro Compute Element
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125191