Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINTEL
Manufacturer Part NoBKCMCR1ABC
Order Code3587703
Technical Datasheet
Silicon ManufacturerIntel
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberCMCR1ABC
Silicon Family NameNUC Rugged Chassis
For Use WithIntel NUC Compute Element
Kit ContentsNUC Rugged Chassis Element CMCR1ABC
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
Six HDMI Intel® NUC rugged chassis + board element designed for harsh and extreme environments. The Six HDMI* ports are designed for digital signage and ideal for the QSR market or display walls.
- Requires Intel® NUC compute element
- Available without cord
- 6 HDMI ports
- Dual M.2 22x80 key M slots for PCIe x4 NVMe and SATA SSDs
- Intel High definition audio via HDMI
- 1x front panel USB 2.0 ports, 3( 1x front panel, 2 x back panel) USB 3.x ports
- 2x RS232 serial port headers
- Chassis provides passive enclosure for the NUC compute element and NUC rugged board element
- 12VDC to 24VDC rear jack, internal 2x2 power connector
- Chassis size 254mm x 152.4mm x 36mm
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
NUC Rugged Chassis
Kit Contents
NUC Rugged Chassis Element CMCR1ABC
SVHC
Lead (19-Jan-2021)
Core Architecture
-
Silicon Core Number
CMCR1ABC
For Use With
Intel NUC Compute Element
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3