Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part No101119-001
Order Code1786257
Technical Datasheet
Connector TypeTest Point
Centreline Spacing4.45mm
Connector Tip StyleRadius
Current Rating15A
Overall Length17.15mm
Spring Force Initial-
Spring Force Working Travel6.2oz
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Test Point
Connector Tip Style
Radius
Overall Length
17.15mm
Spring Force Working Travel
6.2oz
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
4.45mm
Current Rating
15A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408