Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIRWIN VISE-GRIP
Manufacturer Part No10R-C
Order Code1389287
Technical Datasheet
Plier StyleStraight Jaw
Jaw Opening Max44mm
Overall Length250mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 10R-C
2 Products Found
Product Overview
The 10R-C is an Original™ straight jaw Locking Pliers suitable for tightening, clamping, twisting and turning. It is constructed of high-grade heat-treated alloy steel for maximum toughness and durability.
- Straight jaws provide maximum contact on flat, square or hex work
- Classic trigger release designed to provide maximum locking force
- Hardened teeth is designed to grip from any angle
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Straight Jaw
Overall Length
250mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
44mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.551114