Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL113SMT&R
Order Code4523221
Product RangeTIL113 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 3.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
kr 10,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL113SMT&R
Order Code4523221
Product RangeTIL113 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max80mA
Isolation Voltage4.17kV
CTR Min300%
Collector Emitter Voltage V(br)ceo30V
Product RangeTIL113 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
4.17kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
80mA
CTR Min
300%
Product Range
TIL113 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.738