Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Connectors
                      3. Power Entry Connectors
                      4. High Power Connectors
                      Print Page

                      PBX-NL-PS-EU-660

                      High Power Connector, POWERLOCK, Plug, 1 kVAC, 660 A, Panel Mount, Push Lock

                      ITT CANNON PBX-NL-PS-EU-660
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerITT CANNON
                      Manufacturer Part NoPBX-NL-PS-EU-660
                      Order Code2211246
                      Product RangePOWERLOCK
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 29 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 17,379.000
                      5+kr 17,035.000
                      10+kr 16,680.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 17,379.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerITT CANNON
                      Manufacturer Part NoPBX-NL-PS-EU-660
                      Order Code2211246
                      Product RangePOWERLOCK
                      Technical Datasheet

                      Data Sheet

                      Product RangePOWERLOCK
                      GenderPlug(View Associated Connectors)
                      Voltage Rating1kVAC
                      Current Rating660A
                      Connector MountingPanel Mount
                      Contact Termination TypePush Lock
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The POWERLOCK series ITT VEAM PowerLock Connector is plastic bodied single pole connectors for use in high power, low voltage applications. With current ratings of either 400 or 660A, the connectors are keyed to prevent connections with the wrong line and colour coded to meet various international 3 phase electrical standards. Unmated, the connectors are rated IP2X for protection against finger touching of live electrical parts and when mated are sealed to IP67. Body styles include those for panel mounting or for fitting to a wide range of copper cables up to 300mm². A selection of accessories and network connection devices are available to enhance the range.

                      • Colour coded and keyed to ensure correct coupling
                      • Sealed to IP67 when mated
                      • IP2X finger protected contacts for safer handling

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      POWERLOCK

                      Voltage Rating

                      1kVAC

                      Connector Mounting

                      Panel Mount

                      SVHC

                      No SVHC (17-Dec-2014)

                      Gender

                      Plug

                      Current Rating

                      660A

                      Contact Termination Type

                      Push Lock

                      Technical Docs (3)

                      Application Note EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.3
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway