Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 445.920 |
5+ | kr 396.380 |
10+ | kr 348.090 |
20+ | kr 317.170 |
50+ | kr 310.850 |
Product Information
Product Overview
76-9450/439088B is a 1-pole, vandal resistant pushbutton switch. It has been designed to cover a wide range of harsh environmental applications. The entire range is panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of a 5kg mass dropped from 40cm (20J). All the bezel and the actuator of the push-button and rotary is made from a non-sparking zinc alloy whilst the panel lamp lens is manufactured from polycarbonate, which maintains the specification of the range. The features of the series make it ideal for robust, potentially explosive environments. Applications include military environments, robust industrial, vandal resistant requirements, mining industry, petrochemical, process control, material handling.
- Non-spark material, explosive-proof materials used
- Wide temperature range, panel sealed to IP67
- Domed button style
- Solder/faston termination
- Black button / indicator colour
- 7N operating force, 5ms contact bounce
- 1000V RMS dielectric strength
- 1Gohm insulation resistance, 25mohm initial contact resistance
- Operating temperature range from -40°C to +125°C
Technical Specifications
76-94
SPDT-DB
-
Round Domed
10A
-
IP67
Quick Connect, Solder
-
22.5mm
250V
10A
Black
250V
-
Panel Mount
Non Illuminated
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 76-9450/439088B
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate