Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5400AT18A1000E
Order Code1619997
Also Known As5400AT18A1000001E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
kr 5,580.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5400AT18A1000E
Order Code1619997
Also Known As5400AT18A1000001E
Technical Datasheet
Centre Frequency-
Antenna Case Size3.2mm x 1.6mm x 1.3mm
Operating Frequency5900MHz
Antenna MountingSMD
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 5400AT18A1000E is a ceramic Chip Antenna offers SMD manufacturability in standard or small form-factor designs/applications (Bluetooth, zigbee, ISM, WLAN antenna) provide great reliability and versatility while maintaining industry demanding performance. This antenna is easy to tune to any unique PCB environment.
- 8.5dB Minimum return loss
- 500mW Maximum power
- 50Ω Impedance
Applications
RF Communications
Technical Specifications
Centre Frequency
-
Operating Frequency
5900MHz
Product Range
-
Antenna Case Size
3.2mm x 1.6mm x 1.3mm
Antenna Mounting
SMD
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035