Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Motor Run Capacitors
                      Print Page

                      C274AC34400AA0J

                      Motor Run Capacitor, Film / Foil PP, Can, 4 µF, ± 5%, Stud Mount - M8, 470 V

                      Date/Lot Code

                      KEMET / PARTNER STOCK C274AC34400AA0J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET / PARTNER STOCK
                      Manufacturer Part NoC274AC34400AA0J
                      Order Code4377530
                      Product RangeC27 Series
                      Also Known As274AC34400AA0J
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      575 In Stock
                      Delivery in 5 Business Days(Supplier Direct Ship)
                      Order before 17.00 Hrs
                      QuantityPrice (ex VAT)
                      40+kr 38.510
                      120+kr 31.380
                      Price for:Each
                      Minimum: 40
                      Multiple: 40
                      kr 1,540.40 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET / PARTNER STOCK
                      Manufacturer Part NoC274AC34400AA0J
                      Order Code4377530
                      Product RangeC27 Series
                      Also Known As274AC34400AA0J
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeFilm / Foil PP
                      Capacitor Case / PackageCan
                      Capacitance4µF
                      Capacitance Tolerance± 5%
                      Capacitor MountingStud Mount - M8
                      Voltage(AC)470V
                      Capacitor TerminalsQuick Connect
                      Lead Spacing13.4mm
                      dv/dt Rating20V/µs
                      Product Diameter30mm
                      Product Height56.5mm
                      Product RangeC27 Series
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Notes

                      This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).

                      Technical Specifications

                      Dielectric Type

                      Film / Foil PP

                      Capacitance

                      4µF

                      Capacitor Mounting

                      Stud Mount - M8

                      Capacitor Terminals

                      Quick Connect

                      dv/dt Rating

                      20V/µs

                      Product Height

                      56.5mm

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Capacitor Case / Package

                      Can

                      Capacitance Tolerance

                      ± 5%

                      Voltage(AC)

                      470V

                      Lead Spacing

                      13.4mm

                      Product Diameter

                      30mm

                      Product Range

                      C27 Series

                      Operating Temperature Max

                      85°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Bulgaria
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322500
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.047183
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway