Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC70A103CF063
Order Code2950144
Product RangeALC70 Series
Also Known AsA546DH103M063A
Technical Datasheet
875 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 119.900 |
10+ | kr 83.230 |
50+ | kr 71.730 |
160+ | kr 68.170 |
640+ | kr 67.480 |
1120+ | kr 66.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 119.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A103CF063
Order Code2950144
Product RangeALC70 Series
Also Known AsA546DH103M063A
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature13000 hours @ 85°C
PolarityPolar
Product RangeALC70 Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.04ohm
Ripple Current9.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ALC70A103CF063 is a ALC70 series high CV snap-in aluminium electrolytic capacitor. It offers high performance and reliability in a wide range of case sizes and voltage ratings up to 630V, featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC70 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Long life, up to 18,000 hours at +85°C (VR, IR applied)
- High ripple current, excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- 63VDC rated voltage, 10000µF capacitance
- Capacitance tolerance is ±20% at 100Hz/+20°C
- IEC 60384–4 long life grade 40/85/56 standards
- 40mohm max ESR (100Hz, 20°C), 30mohm max impedance (100Hz, 20°C)
- 6.85A ripple current (100Hz, 85°C)
- 35 x 50 case size
- Operating temperature range from -40 to +85°C
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
9.4A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
13000 hours @ 85°C
Product Range
ALC70 Series
Product Height
50mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability