Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC/CT-2524
Order Code3831665
Product RangeC/CT Series
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 470.980 |
5+ | kr 433.510 |
10+ | kr 427.640 |
25+ | kr 393.500 |
50+ | kr 385.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 470.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC/CT-2524
Order Code3831665
Product RangeC/CT Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Measuring Range AC0.1A to 340A
Current Sensor TechnologySplit-Core
Primary Current250A
Secondary Signal Type1.25V
Sensor MountingChassis Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeC/CT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC
Current Measuring Range AC
0.1A to 340A
Primary Current
250A
Sensor Mounting
Chassis Mount
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Range
-
Accuracy
-
Current Sensor Technology
Split-Core
Secondary Signal Type
1.25V
Operating Temperature Min
-10°C
Product Range
C/CT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90289090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137
Product traceability