Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44UOGT6500T83K
Order Code4176428
Product RangeC44U-T Series
Technical Datasheet
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,173.000 |
5+ | kr 1,079.000 |
10+ | kr 983.810 |
50+ | kr 850.340 |
100+ | kr 814.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,173.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UOGT6500T83K
Order Code4176428
Product RangeC44U-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance500µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M6
Voltage(AC)-
Voltage(DC)900V
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating7V/µs
Peak Current3.545kA
RMS Current (Irms)50A
ESR200µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height126mm
Ripple Current-
Output (kvar)-
Product RangeC44U-T Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
500µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
32mm
Peak Current
3.545kA
ESR
200µohm
Product Length
-
Product Height
126mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M6
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
7V/µs
RMS Current (Irms)
50A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
C44U-T Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594
Product traceability