Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. SMD MLCC Multilayer Ceramic Capacitors
                      Print Page

                      CKC33C333JEGACAUTO

                      SMD Multilayer Ceramic Capacitor, 0.033 µF, 1.2 kV, 3640 [9210 Metric], ± 5%, C0G / NP0

                      Date/Lot Code

                      KEMET CKC33C333JEGACAUTO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoCKC33C333JEGACAUTO
                      Order Code3297374
                      Product RangeKC-LINK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)
                      QuantityPrice (ex VAT)
                      250+kr 69.640
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 250
                      Multiple: 250
                      kr 17,410.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoCKC33C333JEGACAUTO
                      Order Code3297374
                      Product RangeKC-LINK Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance33000pF
                      Voltage(DC)1.2kV
                      Capacitor Case / Package3640 [9210 Metric]
                      Capacitance Tolerance± 5%
                      Dielectric CharacteristicC0G / NP0
                      Product RangeKC-LINK Series
                      Product Length9.2mm
                      Product Width10.16mm
                      Capacitor TerminalsStandard Terminal
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      QualificationAEC-Q200
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      KC-LINK™ surface mount capacitors are designed to meet the growing demand for fast switching semiconductors operating at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK™ capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature.

                      • Very high ripple current capability
                      • Operating temperature range frpm −55°C to +150°C
                      • High frequency operation (<gt/>10MHz)
                      • No capacitance shift with voltage
                      • High thermal stability
                      • Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
                      • Hybrid electrical vehicles (drive systems, charging)
                      • Photovoltaic systems
                      • KC link
                      • LLC resonators
                      • Snubber

                      Technical Specifications

                      Capacitance

                      33000pF

                      Capacitor Case / Package

                      3640 [9210 Metric]

                      Dielectric Characteristic

                      C0G / NP0

                      Product Length

                      9.2mm

                      Capacitor Terminals

                      Standard Terminal

                      Operating Temperature Max

                      150°C

                      MSL

                      MSL 1 - Unlimited

                      Voltage(DC)

                      1.2kV

                      Capacitance Tolerance

                      ± 5%

                      Product Range

                      KC-LINK Series

                      Product Width

                      10.16mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      One Page Summary EN

                      Manufacturer Catalogue EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322400
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway