Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-26S
Order Code2364464
Product RangeESD-R Series
Also Known AsESD-R-26S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-26S
Order Code2364464
Product RangeESD-R Series
Also Known AsESD-R-26S
Technical Datasheet
Outer Diameter26mm
Product Length28.5mm
Inner Diameter13mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
Product Overview
The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.
- NiZn ≤ 300 MHz (FM band range)
- Solid construction
- Bare type
Technical Specifications
Outer Diameter
26mm
Inner Diameter
13mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
28.5mm
Frequency Min
-
Impedance
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0533
Product traceability