Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-SR-150
Order Code4130109
Product RangeESD-SR Series
Also Known AsESD-SR-150
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.300 |
10+ | kr 25.870 |
50+ | kr 22.650 |
100+ | kr 21.610 |
500+ | kr 18.850 |
1000+ | kr 17.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 42.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-150
Order Code4130109
Product RangeESD-SR Series
Also Known AsESD-SR-150
Technical Datasheet
Cable Diameter7mm
Frequency Min10MHz
Frequency Max300MHz
Impedance-
Product RangeESD-SR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
7mm
Frequency Max
300MHz
Product Range
ESD-SR Series
Frequency Min
10MHz
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability