Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      FG-R01-4GA

                      Current Sensor, -50mA to 50mA, Analogue/Digital O/P, 200ms, 4.75 to 5.25VDC, FG-R01 Series

                      Date/Lot Code

                      KEMET FG-R01-4GA
                      KEMET FG-R01-4GA
                      KEMET FG-R01-4GA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoFG-R01-4GA
                      Order Code4453875
                      Product RangeFG Fluxgate-Based Residual Current Sensor
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 586.520
                      5+kr 494.660
                      10+kr 459.830
                      25+kr 417.410
                      50+kr 387.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 586.52 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoFG-R01-4GA
                      Order Code4453875
                      Product RangeFG Fluxgate-Based Residual Current Sensor
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalogue / Digital
                      Supply Voltage DC Min4.75V
                      Supply Voltage Range4.75V to 5.25V
                      Measured CurrentAC / DC
                      Supply Voltage DC Max5.25V
                      Current Measuring Range DC-50mA to 50mA
                      Accuracy-
                      Current Sensor TechnologyOpen Loop, Flux Gate
                      Current Measuring Range AC-50mA to 50mA
                      Primary Current-50mA to 50mA
                      Response Time200ms
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeFG Fluxgate-Based Residual Current Sensor
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      FG-R01-4GA is a FG-R01 series fluxgate-based residual current sensor. It is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analogue output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test. Typical application includes residual current sensor for in cable control and protection devices (IC-CPD) or wallbox.

                      • Open-loop, fluxgate-based current sensor, PCB mounting
                      • Digital output of fault detection
                      • Conforms to UL 2231-2
                      • 3,000A surge current capability, horizontal without busbar shape
                      • 230/400V primary voltage, 6mA (MAX, 60Hz, CCID5 detection)/20mA (MAX, 60Hz, CCID20) current
                      • Supply voltage range from 4.75 to 5.25V (5V typical)
                      • 13mA (at measurement 0mA) current consumption, 40V/A (PIN3, AOUT; typical) sensitivity
                      • Measuring range is +/-50mA, 150Hz MAX (at -3dB; PIN3 AOUT) frequency range
                      • 34.45mm nominal depth, 30.5mm max length, 49.85mm max width, 10.9mm max thickness
                      • Operating temperature range from -40°C to +105°C

                      Technical Specifications

                      Sensor Output Type

                      Analogue / Digital

                      Supply Voltage Range

                      4.75V to 5.25V

                      Supply Voltage DC Max

                      5.25V

                      Accuracy

                      -

                      Current Measuring Range AC

                      -50mA to 50mA

                      Response Time

                      200ms

                      Operating Temperature Min

                      -40°C

                      Product Range

                      FG Fluxgate-Based Residual Current Sensor

                      Supply Voltage DC Min

                      4.75V

                      Measured Current

                      AC / DC

                      Current Measuring Range DC

                      -50mA to 50mA

                      Current Sensor Technology

                      Open Loop, Flux Gate

                      Primary Current

                      -50mA to 50mA

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.010433
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway