Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Tantalum Capacitors
                      5. Leaded Tantalum Capacitors
                      Print Page

                      M39003/01-2578

                      Tantalum Capacitor, 0.1 µF, 50 V, ± 10%, PC Pin, 26 ohm

                      Date/Lot Code

                      KEMET M39003/01-2578
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoM39003/01-2578
                      Order Code3016630
                      Product RangeT212_CSR13 M39003/01 Series
                      Also Known AsT212A104K050PS, CSR13G104KP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice (ex VAT)
                      150+kr 112.460
                      Price for:Each
                      Minimum: 150
                      Multiple: 150
                      kr 16,869.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoM39003/01-2578
                      Order Code3016630
                      Product RangeT212_CSR13 M39003/01 Series
                      Also Known AsT212A104K050PS, CSR13G104KP
                      Technical Datasheet

                      Data Sheet

                      Capacitance0.1µF
                      Voltage(DC)50V
                      Capacitance Tolerance± 10%
                      Capacitor TerminalsPC Pin
                      Lead Spacing-
                      ESR26ohm
                      Failure RateP
                      Ripple Current59mA
                      Capacitor Case / PackageAxial Leaded
                      Product Diameter-
                      Product Length7.26mm
                      Product Height-
                      Product RangeT212_CSR13 M39003/01 Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationMIL-PRF-39003/01
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      0.1µF

                      Capacitance Tolerance

                      ± 10%

                      Lead Spacing

                      -

                      Failure Rate

                      P

                      Capacitor Case / Package

                      Axial Leaded

                      Product Length

                      7.26mm

                      Product Range

                      T212_CSR13 M39003/01 Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      Lead (21-Jan-2025)

                      Voltage(DC)

                      50V

                      Capacitor Terminals

                      PC Pin

                      ESR

                      26ohm

                      Ripple Current

                      59mA

                      Product Diameter

                      -

                      Product Height

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      MIL-PRF-39003/01

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway